- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU14530A
PSU14530A
Cornell Dubilier
Aluminum Electrolytic - 145uF - Tolerance +20% - 330VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 145uF - Tolerance +20% - 330VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU14530A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU14530A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:145 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:330 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$61.22
10
$59.39
25
$56.84
50
$54.51
100
$34.11
250
$23.63
500 +
$23.32
Click for Quote
Log in
to unlock special pricing