- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU13035A
Cornell Dubilier
PSU13035A
Aluminum Electrolytic - 130uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 85.7mm - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | PSU13035A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
64 |
| Capacitance Value: | 130 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 65 °C |
| Voltage: | 220,250 VAC |