- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU10835A
PSU10835A
Cornell Dubilier
Aluminum Electrolytic - 108uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 108uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU10835A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU10835A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Capacitance Value:108 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
Minimum Order Quantity:
7
Order Increment:
7
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$35.37
14
$34.31
28
$33.32
56
$30.76
105
$19.68
252
$13.60
504 +
$13.42
Click for Quote
Log in
to unlock special pricing