- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU10830B
Cornell Dubilier
PSU10830B
Aluminum Electrolytic - 108uF - Tolerance +20% - 330VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | PSU10830B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
49 |
| Capacitance Value: | 108 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 65 °C |
| Mounting: | Bracket Mount |
| Voltage: | 330 VAC |