- Home ›
- All Products›
- PK27N35PS
PK27N35PS
Cornell Dubilier
BUZZER PIEZO 12V 30MM TH
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BUZZER PIEZO 12V 30MM TH
Search Keywords: PK27N35PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PK27N35PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
16
76 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$32.00
8
$8.00
25
$5.33
50
$4.92
100
$4.57
250
$4.27
500
$4.16
1,000 +
$4.10
Click for Quote
Log in
to unlock special pricing