- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- OTBJ405KNPIR-F
Cornell Dubilier
OTBJ405KNPIR-F
Cap Film 4uF 2000V Paper 10% (73.914 X 48.514 X 107.95mm) Bracket Mount Solder Lug Metal Oval Can 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Film 4uF 2000V Paper 10% (73.914 X 48.514 X 107.95mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Search Keywords: OTBJ405KNPIRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:OTBJ405KNPIR-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:2000,700 VDC|VAC
-
Capacitance Value:4 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Size:73.914 x 48.514 x 107.95 mm
Product Guides
+
Frequently Asked Questions
Is OTBJ405KNPIR-F RoHS compliant?
Yes, OTBJ405KNPIR-F is RoHS compliant.
What is the lead time for OTBJ405KNPIR-F?
The standard lead time for OTBJ405KNPIR-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for out of Stock Qty:
25
48 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
1
$132.16
5
$109.05
10
$105.62
25
$101.27
50
$100.27
75
$99.28
100 +
$98.29
Click for Quote
Log in
to unlock special pricing