- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- OTBH504KNPIR-F
OTBH504KNPIR-F
Cornell Dubilier
Cap Film 0.5uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.5uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Search Keywords: OTBH504KNPIRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:OTBH504KNPIR-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:1500,660 VDC|VAC
-
Capacitance Value:0.5 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Size:54.864 x 33.274 x 54.102 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
25
$57.93
50
$35.65
75
$28.22
100 +
$27.66
Click for Quote
Log in
to unlock special pricing