- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- OTBH105KNPIR-F
OTBH105KNPIR-F
Cornell Dubilier
Cap Film 1uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 1uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Search Keywords: OTBH105KNPIRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:OTBH105KNPIR-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dielectric:Paper
-
Voltage:1500,660 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Size:54.864 x 33.274 x 54.102 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
Order Increment:
5
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$56.45
10
$54.76
25
$52.41
50
$38.22
100
$34.08
250
$32.74
500 +
$29.36
Click for Quote
Log in
to unlock special pricing