- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- OTBH105KNPIR
OTBH105KNPIR
Cornell Dubilier
Cap Film 1uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 1uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Search Keywords: OTBH105KNPIR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:OTBH105KNPIR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250030
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1500,660 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Size:54.864 x 33.274 x 54.102 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.