Image is representational - see mfr. specs

OTBG254KNPIR-F

Cornell Dubilier

Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Search Keywords: OTBG254KNPIRF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    OTBG254KNPIR-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    Paper
  • Voltage:
    1000,440 VDC|VAC
  • Capacitance Value:
    0.25 uF
  • Tolerance:
    10 %
  • Mounting:
    Bracket Mount
  • Termination Style:
    Solder
  • Size:
    54.864 x 33.274 x 54.102 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in
MOQ for out of Stock Qty:
25
48 Weeks can ship 5/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.41
5
$53.28
10
$53.15
25
$53.01
50
$32.62
75
$25.83
100 +
$25.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!