- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- OTBG205KNPIR-F
Cornell Dubilier
OTBG205KNPIR-F
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 66.802mm) Bracket Mount Solder Lug Metal Oval Can 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | OTBG205KNPIR-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | Paper |
| Voltage: | 1000,440 VDC|VAC |
| Capacitance Value: | 2 uF |
| Tolerance: | 10 % |
| Mounting: | Bracket Mount |
| Termination Style: | Solder |
| Size: | 54.864 x 33.274 x 66.802 mm |