- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW25-50
NLW25-50
Cornell Dubilier
Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105°C
Search Keywords: NLW2550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:NLW25-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:25 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.90
40
$8.55
200
$8.21
450
$7.88
1,300 +
$7.57
Click for Quote
Log in
to unlock special pricing