- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW2-50
NLW2-50
Cornell Dubilier
Cap Aluminum Lytic 2uF 50V -10% to 75% (7.11 X 14.48mm) Axial 100 Ohm 26mA 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 2uF 50V -10% to 75% (7.11 X 14.48mm) Axial 100 Ohm 26mA 1000h 105°C
Search Keywords: NLW250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:NLW2-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Capacitance Value:2 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$4.31
50
$4.24
100
$4.14
250
$4.05
500
$3.97
1,000
$3.91
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing