- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW2-100
NLW2-100
Cornell Dubilier
Cap Aluminum Lytic 2uF 100V -10% to 75% (7.11 X 14.48mm) Axial 100 Ohm 20mA 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 2uF 100V -10% to 75% (7.11 X 14.48mm) Axial 100 Ohm 20mA 1000h 105°C
Search Keywords: NLW2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:NLW2-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Capacitance Value:2 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,225
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.29
25
$7.88
50
$7.70
100
$5.55
250
$5.33
500
$4.43
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing