- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW20-100
Cornell Dubilier
NLW20-100
Cap Aluminum Lytic 20uF 100V -10% to 75% (10.16 X 26.92mm) Axial 10 Ohm 122mA 1000h 105°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:NLW20-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:20 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
-
This product is discontinued, but still in stock.