Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

NLW100-25

Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105°C
Search Keywords: NLW10025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: NLW100-25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Capacitance Value: 100 uF
Tolerance: -10 to 75 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NLW100-25 discontinued?
Yes, NLW100-25 from Cornell Dubilier is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NLW100-25 RoHS compliant?
Yes, NLW100-25 is RoHS compliant.
What is the lead time for NLW100-25?
The standard lead time for NLW100-25 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.7414
25
$11.5831
50
$11.0988
100
$7.7941
250
$7.3975
500
$6.1979
1,000
$6.0450
2,500 +
$5.7625
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!