Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MMWA6W1K-F

Metalized Polyester Film Capacitor - Axial - 1uF (+/-) 10% - 630VDC - 0.685in(17.4mm) Dia x 0.685in(17.4mm) - –55 °C to 125 ° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Film Capacitor - Axial - 1uF (+/-) 10% - 630VDC - 0.685in(17.4mm) Dia x 0.685in(17.4mm) - –55 °C to 125 °C
Search Keywords: MMWA6W1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MMWA6W1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET
Voltage: 600,630 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 17.4 x 44.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMWA6W1K-F RoHS compliant?
Yes, MMWA6W1K-F is RoHS compliant.
What is the lead time for MMWA6W1K-F?
The standard lead time for MMWA6W1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,215
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.097
5
$28.270
10
$28.200
25
$28.130
50
$17.310
75
$13.710
100 +
$13.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!