- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA6P68K
Cornell Dubilier
MMWA6P68K
Cap Film 0.68uF 600V PET 10% (14.5 X 44.4mm) Axial 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MMWA6P68K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532250060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage: | 600,630 VDC|VAC |
| Capacitance Value: | 0.68 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Lead Pitch For Radial: | N/R |