- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA4W2K-F
Cornell Dubilier
MMWA4W2K-F
Metalized Polyester Film Capacitor - Axial - 2uF (+/-) 10% - 400VDC - 0.669in(17mm) Dia x 0.669in(17mm) - –55 °C to 125 °C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA4W2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:17 x 44.4 mm