- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA2P33K-F
MMWA2P33K-F
Cornell Dubilier
Metalized Polyester Film Capacitor - Axial - 0.33uF (+/-) 10% - 250VDC - 0.365in(9.3mm) Dia x 0.365in(9.3mm) - –55 °C to 125 ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - Axial - 0.33uF (+/-) 10% - 250VDC - 0.365in(9.3mm) Dia x 0.365in(9.3mm) - –55 °C to 125 °C
Search Keywords: MMWA2P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA2P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Dielectric:PET
-
Voltage:200,250 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:9.3 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,400
can ship 9/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$5.72
100
$4.40
250
$4.34
350
$3.82
700
$3.69
1,050
$3.63
1,400 +
$3.61
Click for Quote
Log in
to unlock special pricing