- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA2P22K-F
MMWA2P22K-F
Cornell Dubilier
Metalized Polyester Film Capacitor - Axial - 0.22uF (+/-) 10% - 250VDC - 0.31in(7.9mm) Dia x 0.31in(7.9mm) - –55 °C to 125 °C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Film Capacitor - Axial - 0.22uF (+/-) 10% - 250VDC - 0.31in(7.9mm) Dia x 0.31in(7.9mm) - –55 °C to 125 °C
Search Keywords: MMWA2P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA2P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:200,250 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:7.9 x 17.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,177
Can Ship immediately
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$6.25
50
$5.08
200
$4.71
400
$4.46
600
$3.78
1,000
$3.18
2,600
$3.02
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing