Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MMWA2P1K-F

Metalized Polyester Film Capacitor - Axial - 0.1uF (+/-) 10% - 250VDC - 0.24in(6.1mm) Dia x 0.24in(6.1mm) - –55 °C to 125 °C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Film Capacitor - Axial - 0.1uF (+/-) 10% - 250VDC - 0.24in(6.1mm) Dia x 0.24in(6.1mm) - –55 °C to 125 °C
Search Keywords: MMWA2P1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MMWA2P1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 200,250 VDC|VAC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 6.1 x 17.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMWA2P1K-F RoHS compliant?
Yes, MMWA2P1K-F is RoHS compliant.
What is the lead time for MMWA2P1K-F?
The standard lead time for MMWA2P1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.30
25
$4.11
100
$3.94
250
$3.84
500
$3.75
1,000
$3.67
2,500 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!