- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA05W2K-F
MMWA05W2K-F
Cornell Dubilier
Metalized Polyester Film Capacitor - Axial - 2uF (+/-) 10% - 50VDC - 0.4in(10.2mm) Dia x 0.4in(10.2mm) - –55 °C to 125 °C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - Axial - 2uF (+/-) 10% - 50VDC - 0.4in(10.2mm) Dia x 0.4in(10.2mm) - –55 °C to 125 °C
Search Keywords: MMWA05W2KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05W2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:10.2 x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$19.34
1,500
$9.88
2,250
$6.73
3,000 +
$6.59
Click for Quote
Log in
to unlock special pricing