- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA05W2K
MMWA05W2K
Cornell Dubilier
Cap Film 2uF 50V PET 10% (10.2 X 31.7mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 50V PET 10% (10.2 X 31.7mm) Axial 125°C
Search Keywords: MMWA05W2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05W2K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:10.2 x 31.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
20 Weeks
can ship
10/19/26