help desk software
Image is representational - see mfr. specs

MMWA05P1K-F

Cornell Dubilier

Metalized Polyester Film Capacitor - Axial - 0.1uF (+/-) 10% - 50VDC - 0.22in(5.6mm) Dia x 0.22in(5.6mm) - –55 °C to 125 °C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Film Capacitor - Axial - 0.1uF (+/-) 10% - 50VDC - 0.22in(5.6mm) Dia x 0.22in(5.6mm) - –55 °C to 125 °C
Search Keywords: MMWA05P1KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MMWA05P1K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    50,35 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    5.6 x 14.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 774
Can Ship immediately
Minimum Order Quantity:
46
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.09
25
$4.07
50
$3.20
100
$1.58
250
$1.52
500
$1.48
1,000 +
$1.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments