- Home ›
- All Products›
- MMWA05P1J
MMWA05P1J
Cornell Dubilier
Polyester Film Capacitors 50V .1uF 5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitors 50V .1uF 5%
Search Keywords: MMWA05P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
7/14/26