Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MMP6W1K-F

Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF ±10% - 630VDC - 13x22x39mm - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF ±10% - 630VDC - 13x22x39mm - RoHS
Search Keywords: MMP6W1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MMP6W1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET
Voltage: 630,250 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 39 x 13 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMP6W1K-F RoHS compliant?
Yes, MMP6W1K-F is RoHS compliant.
What is the lead time for MMP6W1K-F?
The standard lead time for MMP6W1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
Manufacturer Stock:
1,300 can ship
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.23
25
$5.48
100
$5.01
300
$5.00
500
$4.90
1,000
$4.73
2,500
$4.72
5,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!