- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP6S47K-F
MMP6S47K-F
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.047uF ±10% - 630VDC - 6x10x23mm - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.047uF ±10% - 630VDC - 6x10x23mm - RoHS
Search Keywords: MMP6S47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP6S47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:23 x 6 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$0.923
250
$0.750
500
$0.739
1,000
$0.687
2,500
$0.603
5,000
$0.594
7,500
$0.560
10,000 +
$0.552
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments