- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP6S15K
MMP6S15K
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.015uF ±10% - 630VDC - 6x10x17mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.015uF ±10% - 630VDC - 6x10x17mm
Search Keywords: MMP6S15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP6S15K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.015 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26