- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP6P1K-F
MMP6P1K-F
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.1uF ±10% - 630VDC - 8x13x23mm - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.1uF ±10% - 630VDC - 8x13x23mm - RoHS
Search Keywords: MMP6P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP6P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:23 x 8 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
200
$1.310
400
$1.280
600
$1.260
1,000
$1.240
2,600
$1.210
5,000
$1.180
7,600 +
$1.170
Click for Quote
Log in
to unlock special pricing