- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP4P47K-F
MMP4P47K-F
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.47uF ±10% - 400VDC - 9x15.5x27mm - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.47uF ±10% - 400VDC - 9x15.5x27mm - RoHS
Search Keywords: MMP4P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP4P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:27 x 9 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,172
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$3.26
100
$3.25
250
$3.24
500
$2.00
750
$1.58
1,000 +
$1.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT