- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP2W1K-F
Cornell Dubilier
MMP2W1K-F
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF ±10% - 250VDC - 7.5x13.5x28mm - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF ±10% - 250VDC - 7.5x13.5x28mm - RoHS
Search Keywords: MMP2W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP2W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:28 x 7.5 x 13.5 mm
Product Guides
+
Frequently Asked Questions
Is MMP2W1K-F RoHS compliant?
Yes, MMP2W1K-F is RoHS compliant.
What is the lead time for MMP2W1K-F?
The standard lead time for MMP2W1K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$2.70
300
$2.51
500
$2.47
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500
$1.85
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing