Image is representational - see mfr. specs

Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.68uF ±10% - 250VDC - 6.5x12.5x28mm - RoHS

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.68uF ±10% - 250VDC - 6.5x12.5x28mm - RoHS
Search Keywords: MMP2P68KF
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cornell Dubilier
  • 부품 번호:
    MMP2P68K-F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dielectric:
    PET
  • Voltage:
    250,160 VDC|VAC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    28 x 6.5 x 12.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
26 Weeks 배송 가능 11. 12. 26
백오더
PRICE (USD)
수량
Unit Price
750
$3.50
1,500
$1.85
2,250
$1.30
3,000 +
$1.28
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!