- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP2P47K-F
MMP2P47K-F
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.47uF ±10% - 250VDC - 7x11x25mm - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.47uF ±10% - 250VDC - 7x11x25mm - RoHS
Search Keywords: MMP2P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP2P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:25 x 7 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
200
$1.41
400
$1.34
600
$1.29
1,000
$1.28
2,600
$1.23
5,000
$1.20
7,600
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing