Image is representational - see mfr. specs

Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.33uF ±10% - 250VDC - 5.5x10.5x23mm - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.33uF ±10% - 250VDC - 5.5x10.5x23mm - RoHS
Search Keywords: MMP2P33KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MMP2P33K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    250,160 VDC|VAC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    23 x 5.5 x 10.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
Minimum Order Quantity:
95
26 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.7800
100
$1.4900
250
$0.7488
500
$0.7280
1,000 +
$0.7072
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!