- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP2P1K-F
Cornell Dubilier
MMP2P1K-F
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.10uF ±10% - 250VDC - 5.5x8.5x17mm - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP2P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:17 x 5.5 x 8.5 mm