- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP2P15K-F
Cornell Dubilier
MMP2P15K-F
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.15uF ±10% - 250VDC - 5.5x9.5x17mm - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.15uF ±10% - 250VDC - 5.5x9.5x17mm - RoHS
Search Keywords: MMP2P15KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP2P15K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:17 x 5.5 x 9.5 mm
Product Guides
+
Frequently Asked Questions
Is MMP2P15K-F RoHS compliant?
Yes, MMP2P15K-F is RoHS compliant.
What is the lead time for MMP2P15K-F?
The standard lead time for MMP2P15K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.1400
250
$0.9244
500
$0.8830
1,000
$0.8451
2,500
$0.8104
5,000
$0.7888
7,500
$0.7868
10,000 +
$0.7784
Click for Quote
Log in
to unlock special pricing