- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMP1P33K-F
MMP1P33K-F
Cornell Dubilier
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.33uF ±10% - 100VDC - 6x11x17mm - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.33uF ±10% - 100VDC - 6x11x17mm - RoHS
Search Keywords: MMP1P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMP1P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,65 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:17 x 6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
750
$2.85
1,500
$1.51
2,250
$1.06
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing