Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MLS442M040EK0A

Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.097 Ohm 10300mA 10000h 125A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.097 Ohm 10300mA 10000h 125A°C
Search Keywords: MLS442M040EK0A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MLS442M040EK0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    16
  • Capacitance Value:
    44002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Screw Mount2190
  • Size:
    44.45 x 12.7 x 38.1 mm
  • Termination Style:
    Radial2202
  • Voltage:
    402205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLS442M040EK0A RoHS compliant?
Yes, MLS442M040EK0A is RoHS compliant.
What is the lead time for MLS442M040EK0A?
The standard lead time for MLS442M040EK0A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
19 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$445.43
5
$444.32
8
$443.21
16
$234.64
24
$165.12
32 +
$161.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!