Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MLS383M010EB0C

Cap Aluminum Lytic 38000uF 10V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.031 Ohm 31500mA 10000h 125A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 38000uF 10V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.031 Ohm 31500mA 10000h 125A°C
Search Keywords: MLS383M010EB0C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MLS383M010EB0C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    8
  • Capacitance Value:
    380002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Through Hole2190
  • Size:
    44.45 x 12.7 x 76.2 mm
  • Termination Style:
    Radial2202
  • Voltage:
    102205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLS383M010EB0C RoHS compliant?
Yes, MLS383M010EB0C is RoHS compliant.
What is the lead time for MLS383M010EB0C?
The standard lead time for MLS383M010EB0C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
19 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$548.44
6
$547.08
12
$289.63
18
$203.82
24 +
$199.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!