- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLS221M250EK1C
MLS221M250EK1C
Cornell Dubilier
Cap Aluminum Lytic 220uF 250V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.597 Ohm 4100mA 10000h 125°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 220uF 250V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.597 Ohm 4100mA 10000h 125°C
Search Keywords: MLS221M250EK1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS221M250EK1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$445.43
5
$444.32
8
$443.21
16
$234.64
24
$165.12
32 +
$161.81
Click for Quote
Log in
to unlock special pricing