- Home ›
- All Products›
- MLS221M250EK0C
MLS221M250EK0C
Cornell Dubilier
Capacitors-Radial Leaded 220uF 250V 20% FLATPACK
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Capacitors-Radial Leaded 220uF 250V 20% FLATPACK
Search Keywords: MLS221M250EK0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS221M250EK0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
8
$434.52
16
$230.04
24
$161.88
32 +
$158.64
Click for Quote
Log in
to unlock special pricing