- Home ›
- All Products›
- MLS212M060EA0A
MLS212M060EA0A
Cornell Dubilier
Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 60V FLATPACK
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 60V FLATPACK
Search Keywords: MLS212M060EA0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS212M060EA0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
8
$467.23
16
$247.36
24
$174.07
32 +
$170.58
Click for Quote
Log in
to unlock special pricing