- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLS152M060EK0C
Cornell Dubilier
MLS152M060EK0C
Cap Aluminum Lytic 1500uF 60V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9800mA 10000h 125°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 1500uF 60V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9800mA 10000h 125°C
Search Keywords: MLS152M060EK0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS152M060EK0C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:60 VDC
Product Guides
+
Frequently Asked Questions
Is MLS152M060EK0C RoHS compliant?
No, MLS152M060EK0C is not RoHS compliant.
What is the lead time for MLS152M060EK0C?
The standard lead time for MLS152M060EK0C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$445.43
5
$444.32
8
$443.21
16
$234.64
24
$165.12
32 +
$161.81
Click for Quote
Log in
to unlock special pricing