Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MLS113M040EB1C

Cap Aluminum Lytic 11000uF 40V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 2000h 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 11000uF 40V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 2000h 125°C
Search Keywords: MLS113M040EB1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MLS113M040EB1C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    8
  • Capacitance Value:
    11000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Through Hole
  • Voltage:
    40 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLS113M040EB1C RoHS compliant?
No, MLS113M040EB1C is not RoHS compliant.
What is the lead time for MLS113M040EB1C?
The standard lead time for MLS113M040EB1C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 598
Can Ship immediately
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$184.07
8
$179.87
16
$178.47
24
$177.65
56
$175.94
104 +
$140.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!