- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLS112M075EK0A
Cornell Dubilier
MLS112M075EK0A
Cap Aluminum Lytic 1100uF 75V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.112 Ohm 9600mA 10000h 125A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS112M075EK0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:11002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 125 °C
-
Mounting:Screw Mount2190
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial2202
-
Voltage:752205VDC