- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP821M250EB1A
Cornell Dubilier
MLP821M250EB1A
Cap Aluminum Lytic 820uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP821M250EB1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Radial
-
Voltage:250 VDC