- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP771M150EA1C
MLP771M150EA1C
Cornell Dubilier
Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.238 Ohm 2700mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.238 Ohm 2700mA 2000h 85°C
Search Keywords: MLP771M150EA1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP771M150EA1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:770 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 50.8 mm
-
Termination Style:Radial
-
Voltage:150 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$223.04
20
$118.08
30
$83.09
40 +
$81.43
Click for Quote
Log in
to unlock special pricing