- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP771M150EA1A
Cornell Dubilier
MLP771M150EA1A
Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.238 Ohm 2700mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP771M150EA1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:770 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 50.8 mm
-
Termination Style:Radial
-
Voltage:150 VDC