- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP401M200EK0C
Cornell Dubilier
MLP401M200EK0C
Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.388 Ohm 1900mA 2000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.388 Ohm 1900mA 2000h 85°C
Search Keywords: MLP401M200EK0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP401M200EK0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:400 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is MLP401M200EK0C RoHS compliant?
Yes, MLP401M200EK0C is RoHS compliant.
What is the lead time for MLP401M200EK0C?
The standard lead time for MLP401M200EK0C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
12
$206.38
24
$109.26
36
$76.89
48 +
$75.35
Click for Quote
Log in
to unlock special pricing